+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL214860331E3

Capacitor: electrolytic; THT; 330uF; 35VDC; Ø10x12mm; Pitch: 5mm


Manufacturer: VISHAY

Manufacturer part number:
MAL214860331E3
TME Symbol:
MAL214860331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø10x12mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Height
12mm
Diameter
10mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL214860331E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 GBPGross price for quantities from 1000 pcs - 0.42 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.