+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MART100KP48A

Diode: TVS; 53.3V; 1.06kA; unidirectional; 100kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MART100KP48A
TME Symbol:
MART100KP48A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
48V
Breakdown voltage
53.3V
Max. forward impulse current
1.06kA
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
0.15mA
Peak pulse power dissipation
100kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.57 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MART100KP48A
0 in TME stock
Net price for quantities from 100 pcs - 39.15 USDGross price for quantities from 100 pcs - 39.15 USD
No. of pieces (Multiplicity: 1)