+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MART100KP64CA

Diode: TVS; 71.1V; 795A; bidirectional; 100kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MART100KP64CA
TME Symbol:
MART100KP64CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
64V
Breakdown voltage
71.1V
Max. forward impulse current
795A
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
100kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MART100KP64CA
0 in TME stock
Net price for quantities from 100 pcs - 35.10 EURGross price for quantities from 100 pcs - 35.10 EUR
No. of pieces (Multiplicity: 1)