+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MASMLG10CA

Diode: TVS; 3kW; 11.7V; 176.4A; bidirectional; ±5%; DO215AB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MASMLG10CA
TME Symbol:
MASMLG10CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
10V
Breakdown voltage
11.7V
Max. forward impulse current
176.4A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO215AB
Mounting
SMD
Leakage current
5µA
Kind of package
reel, tape
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MASMLG10CA
0 in TME stock
Net price for quantities from 200 pcs - 7.43 USDGross price for quantities from 200 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.