+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MASMLJ16AE3

Diode: TVS; 3kW; 17.8V; 115.4A; unidirectional; ±5%; DO214AB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MASMLJ16AE3
TME Symbol:
MASMLJ16AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
16V
Breakdown voltage
17.8V
Max. forward impulse current
115.4A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AB
Mounting
SMD
Leakage current
2µA
Gross weight0.278 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MASMLJ16AE3
10 in TME stock
Net price for quantities from 1 pcs - 4.01 GBPGross price for quantities from 1 pcs - 4.01 GBP
Net price for quantities from 10 pcs - 4.01 GBPGross price for quantities from 10 pcs - 4.01 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts