+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX253CSA+

IC: transformer driver; 3.3÷5VDC; SO8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX253CSA+
TME Symbol:
MAX253CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
transformer driver
Mounting
SMD
Operating temperature
0...70°C
DC supply current
450µA
Case
SO8
Frequency
350kHz
Supply voltage
  • 3.3...5V DC
Gross weight0.077 g
Certificates
*
MAX253CSA+
320 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs