+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX749CSA+

IC: driver; SO8; 2÷6VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX749CSA+
TME Symbol:
MAX749CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Case
SO8
Mounting
SMD
Operating temperature
0...70°C
Operating voltage
2...6V DC
Gross weight0.077 g
Certificates
*
MAX749CSA+
0 in TME stock
Net price for quantities from 1 pcs - 8.27 EURGross price for quantities from 1 pcs - 8.27 EUR
Net price for quantities from 3 pcs - 6.86 EURGross price for quantities from 3 pcs - 6.86 EUR
Net price for quantities from 10 pcs - 6.01 EURGross price for quantities from 10 pcs - 6.01 EUR
Net price for quantities from 25 pcs - 4.85 EURGross price for quantities from 25 pcs - 4.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs