+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MB251

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.1V; If: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MB251
TME Symbol:
MB251

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight27.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MB251
104 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 3 pcs - 0.86 EURGross price for quantities from 3 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 50 pcs - 0.69 EURGross price for quantities from 50 pcs - 0.69 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs