+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-01802

Holder; self-adhesive; polyamide; UL94V-2; natural; Ht: 4.1mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-01802
TME Symbol:
MB2A-PA66-NA-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Colour
natural
Tie width
2.7mm
Kind of adhesive
synthetic caoutchouc
Height
4.1mm
Length
13mm
Width
13mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Gross weight0.375 g
Certificates
EAN code5022660311604
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-01802
500 in TME stock
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs