+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-02244

Holder; self-adhesive; polyamide; UL94V-2; black; Tie width: 4.4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-02244
TME Symbol:
MB3APT-A-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
4.4mm
Kind of adhesive
acrylic
Height
3.8mm
Length
19mm
Width
19mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Mounting hole diameter
3.1mm
Alias
151-01629, 15101629
Gross weight1.034 g
Certificates
EAN code4031026604084
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-02244
8229 in TME stock
Net price for quantities from 10 pcs - 0.90 EURGross price for quantities from 10 pcs - 0.90 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.72 EURGross price for quantities from 100 pcs - 0.72 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs