+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MB8F

Bridge rectifier: single-phase; Urmax: 800V; If: 0.8A; Ifsm: 25A

Manufacturer: DC COMPONENTS

Manufacturer part number:
MB8F
TME Symbol:
MB8F-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
0.8A
Max. forward impulse current
25A
Case
MBF
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. DC COMPONENTS,
*
MB8F
5420 in TME stock
Net price for quantities from 1 pcs - 0.21 EURGross price for quantities from 1 pcs - 0.21 EUR
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 25 pcs - 0.07 EURGross price for quantities from 25 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 250 pcs - 0.04 EURGross price for quantities from 250 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs