+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBN110E

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 1; Charact: B; 6kA

Manufacturer: HAGER

Manufacturer part number:
MBN110E
TME Symbol:
MBN110E

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MBN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight90.13 g
Certificates
EAN code3250614312748
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MBN110E
62 in TME stock
Net price for quantities from 1 pcs - 4.16 EURGross price for quantities from 1 pcs - 4.16 EUR
Net price for quantities from 6 pcs - 3.91 EURGross price for quantities from 6 pcs - 3.91 EUR
Net price for quantities from 12 pcs - 3.60 EURGross price for quantities from 12 pcs - 3.60 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs