+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR600100CT

Module: diode; double,common cathode; 100V; If: 300Ax2; Twin tower


Manufacturer: DACO Semiconductor

Manufacturer part number:
MBR600100CT
TME Symbol:
MBR600100CT-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.1kV
Load current
300A x2
Case
Twin tower
Max. forward voltage
0.84V
Max. forward impulse current
4kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight83.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor,
*
MBR600100CT
0 in TME stock
Net price for quantities from 1 pcs - 74.34 GBPGross price for quantities from 1 pcs - 74.34 GBP
Net price for quantities from 5 pcs - 66.76 GBPGross price for quantities from 5 pcs - 66.76 GBP
Net price for quantities from 10 pcs - 61.83 GBPGross price for quantities from 10 pcs - 61.83 GBP
Net price for quantities from 30 pcs - 59.03 GBPGross price for quantities from 30 pcs - 59.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product