+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-93148

Cable tie; L: 362mm; W: 4.6mm; stainless steel AISI 304; 900N; MBT

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-93148
TME Symbol:
MBT14SS

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
362mm
Tie width
4.6mm
Tie material
stainless steel AISI 304
Tie strength
900N
Version
with ball lock
Bundle diameter
102mm
Manufacturer series
MBT
Related items
KST-STG200, MK9SST
Operating temperature
-80...538°C
Gross weight4.33 g
Certificates
EAN code5022660157509
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-93148
90 in TME stock
Net price for quantities from 10 pcs - 0.63 GBPGross price for quantities from 10 pcs - 0.63 GBP
Net price for quantities from 100 pcs - 0.55 GBPGross price for quantities from 100 pcs - 0.55 GBP
Net price for quantities from 500 pcs - 0.50 GBPGross price for quantities from 500 pcs - 0.50 GBP
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs