+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EL16DG

IC: digital; receiver,differential; Ch: 1; 4.2÷5.7VDC; SMD; SO8

Manufacturer: ONSEMI

Manufacturer part number:
MC100EL16DG
TME Symbol:
MC100EL16DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, receiver
Number of channels
1
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 4.2...5.7V DC
Gross weight0.15 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC100EL16DG
0 in TME stock
Net price for quantities from 1 pcs - 5.88 EURGross price for quantities from 1 pcs - 5.88 EUR
Net price for quantities from 10 pcs - 4.54 EURGross price for quantities from 10 pcs - 4.54 EUR
Net price for quantities from 25 pcs - 4.05 EURGross price for quantities from 25 pcs - 4.05 EUR
Net price for quantities from 50 pcs - 3.81 EURGross price for quantities from 50 pcs - 3.81 EUR
Net price for quantities from 98 pcs - 3.66 EURGross price for quantities from 98 pcs - 3.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.