+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EL31DG

IC: digital; D flip-flop; Ch: 1; IN: 1; ECL; 100EL; SMD; SOIC8; 32mA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EL31DG
TME Symbol:
MC100EL31DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Number of inputs
1
Technology
ECL
Manufacturer series
100EL
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Kind of output
complementary
Quiescent current
32mA
Number of outputs
1
Trigger
positive-edge-triggered
Clock frequency
2.8GHz
Kind of input
single-ended
Kind of gate
AND
Supply voltage
  • -5.7...-4.2V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC100EL31DG
0 in TME stock
Net price for quantities from 1 pcs - 7.73 GBPGross price for quantities from 1 pcs - 7.73 GBP
Net price for quantities from 10 pcs - 6.96 GBPGross price for quantities from 10 pcs - 6.96 GBP
Net price for quantities from 49 pcs - 6.14 GBPGross price for quantities from 49 pcs - 6.14 GBP
Net price for quantities from 98 pcs - 5.70 GBPGross price for quantities from 98 pcs - 5.70 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.