+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EL91DWG

IC: digital; logic level voltage translator; Ch: 3; 4.75÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC100EL91DWG
TME Symbol:
MC100EL91DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
3
Mounting
SMD
Case
SO20-W
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
6
Number of outputs
6
Manufacturer series
100EL
Supply voltage
  • 4.75...5.5V DC
Gross weight0.54 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EL91DWG
0 in TME stock
Net price for quantities from 1 pcs - 8.42 EURGross price for quantities from 1 pcs - 8.42 EUR
Net price for quantities from 10 pcs - 6.59 EURGross price for quantities from 10 pcs - 6.59 EUR
Net price for quantities from 25 pcs - 5.78 EURGross price for quantities from 25 pcs - 5.78 EUR
Net price for quantities from 38 pcs - 5.61 EURGross price for quantities from 38 pcs - 5.61 EUR
Net price for quantities from 76 pcs - 5.39 EURGross price for quantities from 76 pcs - 5.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.