+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP32DG

IC: digital; IN: 2; ECL; SMD; SOIC8; 100EP; 3÷5.5V; OUT: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP32DG
TME Symbol:
MC100EP32DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Number of inputs
2
Technology
ECL
Mounting
SMD
Case
SOIC8
Manufacturer series
100EP
Operating temperature
-40...85°C
Number of outputs
1
Kind of input
differential
Trigger
positive-edge-triggered
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100EP32DG
0 in TME stock
Net price for quantities from 98 pcs - 9.78 USDGross price for quantities from 98 pcs - 9.78 USD
No. of pieces (Multiplicity: 98)
Minimum order quantity: 98.
Multiplicity: 98.