+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP90DTG

IC: digital; logic level voltage translator; Ch: 3; 3÷5.5VDC; SMD

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP90DTG
TME Symbol:
MC100EP90DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
3
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
6
Number of outputs
6
Manufacturer series
100EP
Supply voltage
  • 3...5.5V DC
Gross weight0.08 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EP90DTG
0 in TME stock
Net price for quantities from 1 pcs - 20.56 EURGross price for quantities from 1 pcs - 20.56 EUR
Net price for quantities from 10 pcs - 18.84 EURGross price for quantities from 10 pcs - 18.84 EUR
Net price for quantities from 25 pcs - 17.08 EURGross price for quantities from 25 pcs - 17.08 EUR
Net price for quantities from 50 pcs - 15.65 EURGross price for quantities from 50 pcs - 15.65 EUR
Net price for quantities from 75 pcs - 14.97 EURGross price for quantities from 75 pcs - 14.97 EUR
Net price for quantities from 300 pcs - 14.12 EURGross price for quantities from 300 pcs - 14.12 EUR
No. of pieces (Multiplicity: 1)