+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT20DG

IC: digital; Ch: 1; 3÷3.6VDC; SMD; SO8; -40÷85°C; tube; IN: 2; OUT: 1

Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT20DG
TME Symbol:
MC100EPT20DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator, LVCMOS to LVPECL translator, LVTTL to LVPECL translator
Number of channels
1
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
2
Number of outputs
1
Manufacturer series
100EPT
Supply voltage
  • 3...3.6V DC
Gross weight0.07 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT20DG
0 in TME stock
Net price for quantities from 1 pcs - 8.99 USDGross price for quantities from 1 pcs - 8.99 USD
Net price for quantities from 10 pcs - 7.03 USDGross price for quantities from 10 pcs - 7.03 USD
Net price for quantities from 25 pcs - 6.68 USDGross price for quantities from 25 pcs - 6.68 USD
Net price for quantities from 50 pcs - 6.45 USDGross price for quantities from 50 pcs - 6.45 USD
Net price for quantities from 98 pcs - 6.23 USDGross price for quantities from 98 pcs - 6.23 USD
Net price for quantities from 196 pcs - 6.01 USDGross price for quantities from 196 pcs - 6.01 USD
Net price for quantities from 294 pcs - 5.87 USDGross price for quantities from 294 pcs - 5.87 USD
Net price for quantities from 588 pcs - 5.67 USDGross price for quantities from 588 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)