+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT21DR2G

IC: digital; Ch: 1; 3÷3.6VDC; SMD; SO8; -40÷85°C; reel,tape; IN: 2

Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT21DR2G
TME Symbol:
MC100EPT21DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential translator to LVCMOS, LVPECL to LVTTL differential translator
Number of channels
1
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
1
Manufacturer series
100EPT
Supply voltage
  • 3...3.6V DC
Gross weight0.07 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT21DR2G
0 in TME stock
Net price for quantities from 1 pcs - 5.96 EURGross price for quantities from 1 pcs - 5.96 EUR
Net price for quantities from 10 pcs - 4.59 EURGross price for quantities from 10 pcs - 4.59 EUR
Net price for quantities from 25 pcs - 4.24 EURGross price for quantities from 25 pcs - 4.24 EUR
Net price for quantities from 100 pcs - 3.88 EURGross price for quantities from 100 pcs - 3.88 EUR
Net price for quantities from 2500 pcs - 3.72 EURGross price for quantities from 2500 pcs - 3.72 EUR
No. of pieces (Multiplicity: 1)