+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT23DTG

IC: digital; Ch: 2; 3÷3.6VDC; SMD; TSSOP8; -40÷85°C; tube; IN: 4; OUT: 2

Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT23DTG
TME Symbol:
MC100EPT23DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential translator to LVCMOS, LVPECL to LVTTL differential translator
Number of channels
2
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
4
Number of outputs
2
Manufacturer series
100EPT
Supply voltage
  • 3...3.6V DC
Gross weight0.03 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT23DTG
0 in TME stock
Net price for quantities from 1 pcs - 8.19 EURGross price for quantities from 1 pcs - 8.19 EUR
Net price for quantities from 10 pcs - 7.68 EURGross price for quantities from 10 pcs - 7.68 EUR
No. of pieces (Multiplicity: 1)