+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT24DTG

IC: digital; logic level voltage translator; Ch: 1; SMD; TSSOP8

Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT24DTG
TME Symbol:
MC100EPT24DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
1
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
1
Number of outputs
2
Manufacturer series
100EPT
Gross weight0.03 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT24DTG
0 in TME stock
Net price for quantities from 1 pcs - 13.28 EURGross price for quantities from 1 pcs - 13.28 EUR
Net price for quantities from 5 pcs - 11.88 EURGross price for quantities from 5 pcs - 11.88 EUR
Net price for quantities from 10 pcs - 10.99 EURGross price for quantities from 10 pcs - 10.99 EUR
Net price for quantities from 25 pcs - 9.67 EURGross price for quantities from 25 pcs - 9.67 EUR
Net price for quantities from 100 pcs - 8.22 EURGross price for quantities from 100 pcs - 8.22 EUR
Net price for quantities from 500 pcs - 7.74 EURGross price for quantities from 500 pcs - 7.74 EUR
Net price for quantities from 1000 pcs - 7.63 EURGross price for quantities from 1000 pcs - 7.63 EUR
Net price for quantities from 5000 pcs - 7.31 EURGross price for quantities from 5000 pcs - 7.31 EUR
No. of pieces (Multiplicity: 1)