+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT622MNG

IC: digital; translator; Ch: 10; CMOS,TTL; SMD; -40÷85°C; IN: 10

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT622MNG
TME Symbol:
MC100EPT622MNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
10
Technology
CMOS, TTL
Mounting
SMD
Operating temperature
-40...85°C
Number of inputs
10
Number of outputs
10
Manufacturer series
100EPT
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT622MNG
0 in TME stock
Net price for quantities from 74 pcs - 25.16 USDGross price for quantities from 74 pcs - 25.16 USD
No. of pieces (Multiplicity: 74)
Minimum order quantity: 74.
Multiplicity: 74.