+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVELT22DR2G

IC: digital; logic level voltage translator; Ch: 2; SMD; SO8; IN: 2


Manufacturer: ONSEMI

Manufacturer part number:
MC100LVELT22DR2G
TME Symbol:
MC100LVELT22DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
2
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
4
Manufacturer series
100LVELT
Gross weight0.07 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100LVELT22DR2G
0 in TME stock
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 1.87 EUR
Net price for quantities from 25 pcs - 1.74 EURGross price for quantities from 25 pcs - 1.74 EUR
Net price for quantities from 50 pcs - 1.68 EURGross price for quantities from 50 pcs - 1.68 EUR
Net price for quantities from 100 pcs - 1.62 EURGross price for quantities from 100 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.