+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVELT22DTRG

IC: digital; logic level voltage translator; Ch: 2; SMD; TSSOP8

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVELT22DTRG
TME Symbol:
MC100LVELT22DTRG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
2
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
4
Manufacturer series
100LVELT
Gross weight0.03 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100LVELT22DTRG
0 in TME stock
Net price for quantities from 2500 pcs - 2.57 USDGross price for quantities from 2500 pcs - 2.57 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.