+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVEP34DTR2G

IC: digital; TSSOP16; 2.375÷3.8V; Ch: 1; OUT: 3; 100LVEP

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEP34DTR2G
TME Symbol:
MC100LVEP34DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Case
TSSOP16
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
3
Manufacturer series
100LVEP
Supply voltage
  • 2.375...3.8V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI,
See other products from this series.:
*
MC100LVEP34DTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 9.87 EURGross price for quantities from 2500 pcs - 9.87 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.