+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10EP52DTG

IC: digital; D flip-flop; Ch: 1; IN: 1; ECL; SMD; TSSOP8; 45mA; OUT: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC10EP52DTG
TME Symbol:
MC10EP52DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Number of inputs
1
Technology
ECL
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of output
complementary
Quiescent current
45mA
Number of outputs
1
Trigger
positive-edge-triggered
Clock frequency
3GHz
Kind of input
differential
Supply voltage
  • -5.5...-3V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
MC10EP52DTG
0 in TME stock
Net price for quantities from 1 pcs - 13.50 EURGross price for quantities from 1 pcs - 13.50 EUR
Net price for quantities from 10 pcs - 12.21 EURGross price for quantities from 10 pcs - 12.21 EUR
Net price for quantities from 50 pcs - 10.80 EURGross price for quantities from 50 pcs - 10.80 EUR
Net price for quantities from 100 pcs - 10.00 EURGross price for quantities from 100 pcs - 10.00 EUR
No. of pieces (Multiplicity: 1)