+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10H350FNG

IC: digital; Ch: 4; SMD; PLCC20; 0÷75°C; tube; IN: 8; OUT: 4; 10H


Manufacturer: ONSEMI

Manufacturer part number:
MC10H350FNG
TME Symbol:
MC10H350FNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
4
Mounting
SMD
Case
PLCC20
Operating temperature
0...75°C
Kind of package
tube
Number of inputs
8
Number of outputs
4
Manufacturer series
10H
Gross weight1.1 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC10H350FNG
0 in TME stock
Net price for quantities from 1 pcs - 14.25 EURGross price for quantities from 1 pcs - 14.25 EUR
Net price for quantities from 5 pcs - 13.07 EURGross price for quantities from 5 pcs - 13.07 EUR
Net price for quantities from 25 pcs - 11.88 EURGross price for quantities from 25 pcs - 11.88 EUR
Net price for quantities from 92 pcs - 10.70 EURGross price for quantities from 92 pcs - 10.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.