+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC10H600FNG

IC: digital; non-inverting,logic level voltage translator; Ch: 9

Manufacturer: ONSEMI

Manufacturer part number:
MC10H600FNG
TME Symbol:
MC10H600FNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator, non-inverting
Number of channels
9
Mounting
SMD
Case
PLCC28
Operating temperature
0...75°C
Kind of package
tube
Number of inputs
9
Number of outputs
9
Manufacturer series
10H
Gross weight1.14 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC10H600FNG
0 in TME stock
Net price for quantities from 1 pcs - 10.65 EURGross price for quantities from 1 pcs - 10.65 EUR
Net price for quantities from 5 pcs - 9.76 EURGross price for quantities from 5 pcs - 9.76 EUR
Net price for quantities from 37 pcs - 8.87 EURGross price for quantities from 37 pcs - 8.87 EUR
Net price for quantities from 111 pcs - 7.99 EURGross price for quantities from 111 pcs - 7.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.