+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14015BDG

IC: digital; 4bit,shift register; Ch: 2; CMOS; SMD; SOIC16; HEF4000B

Manufacturer: ONSEMI

Manufacturer part number:
MC14015BDG
TME Symbol:
MC14015BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
4bit, shift register
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SOIC16
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
tube
Number of inputs
3
Supply voltage
  • 3...18V DC
Gross weight0.15 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC14015BDG
115 in TME stock
Net price for quantities from 1 pcs - 0.34 EURGross price for quantities from 1 pcs - 0.34 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs