+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14021BDR2G

IC: digital; Ch: 1; CMOS; SMD; SO16; HEF4000B; -55÷125°C; 3÷18VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC14021BDR2G
TME Symbol:
MC14021BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
8bit, asynchronous, static shift register, synchronous
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
600µA
Supply voltage
  • 3...18V DC
Gross weight0.216 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC14021BDR2G
9143 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs