+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14050BDG

IC: digital; buffer,non-inverting; Ch: 6; CMOS; SMD; SO16; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
MC14050BDG
TME Symbol:
MC14050BDG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
6
Technology
CMOS
Mounting
SMD
Case
SO16
Operating temperature
-55...125°C
Supply voltage
  • 3...18V DC
Gross weight0.146 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
MC14050BDG
481 in TME stock
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.25 EUR
Net price for quantities from 48 pcs - 0.24 EURGross price for quantities from 48 pcs - 0.24 EUR
Net price for quantities from 144 pcs - 0.22 EURGross price for quantities from 144 pcs - 0.22 EUR
Net price for quantities from 1008 pcs - 0.19 EURGross price for quantities from 1008 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs