+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14060BDTR2G

IC: digital; 14bit,binary counter,oscillator; Ch: 1; IN: 4; CMOS


Manufacturer: ONSEMI

Manufacturer part number:
MC14060BDTR2G
TME Symbol:
MC14060BDTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
14bit, binary counter, oscillator
Number of channels
1
Number of inputs
4
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Counters/dividers ONSEMI,
*
MC14060BDTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
Net price for quantities from 10000 pcs - 0.27 USDGross price for quantities from 10000 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.