+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14076BDR2G

IC: digital; D flip-flop,register; Ch: 4; IN: 4; SMD; SOIC16; 20uA

Manufacturer: ONSEMI

Manufacturer part number:
MC14076BDR2G
TME Symbol:
MC14076BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, register
Number of channels
4
Number of inputs
4
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Kind of output
3-state
Quiescent current
20µA
Number of outputs
4
Trigger
positive-edge-triggered
Clock frequency
12MHz
Kind of input
single-ended
Delay time
600ns
Supply voltage
  • 3...18V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
MC14076BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 250 pcs - 0.21 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 2500 pcs - 0.17 EURGross price for quantities from 2500 pcs - 0.17 EUR
No. of pieces (Multiplicity: 1)