+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14532BDR2G

IC: digital; priority encoder; SMD; SOIC16; Ch: 1; IN: 8; 3÷18V

Manufacturer: ONSEMI

Manufacturer part number:
MC14532BDR2G
TME Symbol:
MC14532BDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
priority encoder
Mounting
SMD
Case
SOIC16
Operating temperature
-55...125°C
Number of channels
1
Number of inputs
8
Number of outputs
3
Supply voltage
  • 3...18V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
MC14532BDR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.55 EURGross price for quantities from 1 pcs - 0.55 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.21 EURGross price for quantities from 2500 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)