+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14549BDWR2G

IC: digital; register; Ch: 1; CMOS; SMD; SO16WB; HEF4000B; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
MC14549BDWR2G
TME Symbol:
MC14549BDWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
register
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SO16WB
Family
HEF4000B
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 3...18V DC
Gross weight0.5 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC14549BDWR2G
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.