+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC3303DR2G

IC: operational amplifier; 1MHz; Ch: 4; ±1.5÷18VDC,3÷36VDC; SO14


Manufacturer: ONSEMI

Manufacturer part number:
MC3303DR2G
TME Symbol:
MC3303DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input offset current
250nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC3303DR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.40 EURGross price for quantities from 1 pcs - 0.40 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 25 pcs - 0.29 EURGross price for quantities from 25 pcs - 0.29 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.20 EUR
Net price for quantities from 7500 pcs - 0.18 EURGross price for quantities from 7500 pcs - 0.18 EUR
Net price for quantities from 25000 pcs - 0.18 EURGross price for quantities from 25000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.