+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33063AD

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷40VDC; 1.5A; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MC33063AD
TME Symbol:
MC33063AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...40V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
0.1MHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.073 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
MC33063AD
1117 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 75 pcs - 1.25 USDGross price for quantities from 75 pcs - 1.25 USD
Net price for quantities from 300 pcs - 1.17 USDGross price for quantities from 300 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcsReel = 2 500 pcs