+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33074DR2G

IC: operational amplifier; 4.5MHz; Ch: 4; ±1.5÷22VDC,3÷44VDC; SO14


Manufacturer: ONSEMI

Manufacturer part number:
MC33074DR2G
TME Symbol:
MC33074DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...22V DC/3...44V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
13V/μs
Input offset voltage
3mV
Kind of package
reel, tape
Gross weight0.214 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33074DR2G
721 in TME stock
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 2 pcs - 0.48 EURGross price for quantities from 2 pcs - 0.48 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs