+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33077DR2G

IC: operational amplifier; 37MHz; Ch: 2; ±2.5÷18VDC; SO8; 1.5mV


Manufacturer: ONSEMI

Manufacturer part number:
MC33077DR2G
TME Symbol:
MC33077DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
37MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 2.5...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
11V/μs
Integrated circuit features
low noise
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
1.2µA
Input offset current
240nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33077DR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.31 GBPGross price for quantities from 1 pcs - 0.31 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.24 GBP
Net price for quantities from 25 pcs - 0.21 GBPGross price for quantities from 25 pcs - 0.21 GBP
Net price for quantities from 100 pcs - 0.18 GBPGross price for quantities from 100 pcs - 0.18 GBP
Net price for quantities from 250 pcs - 0.16 GBPGross price for quantities from 250 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.