+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33078DR2G

IC: operational amplifier; 16MHz; Ch: 2; ±5÷18VDC,10÷36VDC; SO8


Manufacturer: ONSEMI

Manufacturer part number:
MC33078DR2G
TME Symbol:
MC33078DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
7V/μs
Integrated circuit features
low noise
Input offset voltage
3mV
Kind of package
reel, tape
Gross weight0.129 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33078DR2G
1245 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs