+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33079DR2G

IC: operational amplifier; 16MHz; Ch: 4; ±5÷18VDC,10÷36VDC; SO14


Manufacturer: ONSEMI

Manufacturer part number:
MC33079DR2G
TME Symbol:
MC33079DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 5...18V DC/10...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
7V/μs
Integrated circuit features
low noise
Input offset voltage
3.5mV
Kind of package
reel, tape
Gross weight0.172 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33079DR2G
2367 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs