+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33201DR2G

IC: operational amplifier; 2.2MHz; Ch: 1; ±900mVDC÷6VDC,1.8÷12VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC33201DR2G
TME Symbol:
MC33201DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 900mV DC...6V DC/1.8...12V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
1V/μs
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
100nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33201DR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.