+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33202DR2G

IC: operational amplifier; 2.2MHz; Ch: 2; ±900mVDC÷6VDC,1.8÷12VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC33202DR2G
TME Symbol:
MC33202DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
2.2MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 900mV DC...6V DC/1.8...12V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
8mV
Kind of package
reel, tape
Gross weight0.104 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
MC33202DR2G
2058 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs