+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33262PG

IC: PMIC; PFC controller; DIP8; tube; SMPS; 12÷28VDC


Manufacturer: ONSEMI

Manufacturer part number:
MC33262PG
TME Symbol:
MC33262PG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
DIP8
Mounting
THT
Kind of package
tube
Application
SMPS
Output current
0.5A
Operating voltage
12...28V DC
Output voltage
6.4V
Gross weight0.52 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
MC33262PG
63 in TME stock
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.06 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 25 pcs - 0.72 EURGross price for quantities from 25 pcs - 0.72 EUR
Net price for quantities from 50 pcs - 0.69 EURGross price for quantities from 50 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.67 EURGross price for quantities from 100 pcs - 0.67 EUR
Net price for quantities from 250 pcs - 0.64 EURGross price for quantities from 250 pcs - 0.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs