+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34063ADR

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷40VDC; 1.5A; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MC34063ADR
TME Symbol:
MC34063ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...40V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
0.1MHz
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
0...70°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.108 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
MC34063ADR
1984 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs