+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34704AEP

IC: PMIC; Uout: 5V; QFN; buck-boost

Manufacturer: NXP

Manufacturer part number:
MC34704AEP
TME Symbol:
MC34704AEP

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Output voltage
5V
Output current
0.5A
Frequency
2MHz
Mounting
SMD
Case
QFN
Topology
buck-boost
Operating temperature
-20...85°C
Gross weight0.11 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MC34704AEP
0 in TME stock
Net price for quantities from 260 pcs - 6.25 GBPGross price for quantities from 260 pcs - 6.25 GBP
No. of pieces (Multiplicity: 260)