+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC3488

IC: driver; line interface; DIP8; 150mA; 13.5V; Ch: 2; 3÷36VDC


Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MC3488
TME Symbol:
MC3488

Specification

Manufacturer
NXP (FREESCALE)
Type of integrated circuit
driver
Kind of integrated circuit
line interface
Case
DIP8
Output current
0.15A
Output voltage
13.5V
Number of channels
2
Mounting
THT
Supply voltage
  • 3...36V DC
Gross weight1.208 kg
Certificates
See other products in this category: Interfaces others - integrated circuits NXP (FREESCALE)
*
MC3488
Product withdrawn from the offer
Use the specification table below to search for similar products