+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC34PF8100EPEP

IC: PMIC


Manufacturer: NXP

Manufacturer part number:
MC34PF8100EPEP
TME Symbol:
MC34PF8100EPEP

Specification

Manufacturer
NXP
Type of integrated circuit
PMIC
Frequency
2.5MHz
Mounting
SMD
Operating temperature
-40...105°C
Gross weight0.094 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits NXP,
*
MC34PF8100EPEP
0 in TME stock
Net price for quantities from 260 pcs - 7.75 EURGross price for quantities from 260 pcs - 7.75 EUR
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.